Wolfcraft 2397000 Reciprocating Saw Blade Rough Cut Cinder Block 2TPI 359mm

Order Code:

55-4321

Brand: Wolfcraft MPN: 2397000 EAN-13: 4006885239708
  • Country of Origin:

Discontinued


If you need to quickly cut light blocks, cinder blocks or aerated concrete blocks, try this reciprocating saw blade from Wolfcraft.
  • Category reciprocating saw blade
  • Material suitability cinder block, plasterboard
  • For: rough cuts
  • Length 359mm
  • Tooth spacing 16mm
  • TPI: 2
  • Toothed length: 275mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 2397000

Reviews


Be the first to submit a review

Trustpilot