Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 3474000 Hole Saw Blade Tungsten Carbide Coated 53 x 55mm

Order Code:  

55-4485

 
Brand: Wolfcraft MPN: 3474000 EAN-13: 4006885347403
  • Country of Origin:

Discontinued


The tungsten carbide coated cutting edge of this Wolfcraft hole saw is a match for tough materials such as brick, block, breeze block and tile but can still handle light jobs such as plasterboard. Compatible with mandrel 55-4478.
  • Category hole saw blade
  • Material suitability brick/block, plasterboard, tile
  • For: 3466000 or 3472000 receptacle plates
  • Supplied: blade only
  • Diameter 53 mm
  • Depth of cut 55 mm
  • Material: TC coated
  • Supplied blade only
  • Manufacturer's part no.: 3474000
Arbor Included No
Blade Material TC coated
Cutting Depth 55mm
Diameter 53mm

Reviews


Be the first to submit a review

Trustpilot