Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 3894000 Hole Saw Tungsten Carbide Coated 43 x 55mm

Order Code:  

55-4589

  Copy to clipboard
Brand: Wolfcraft  Copy to clipboard MPN: 3894000 Copy to clipboard EAN-13: 4006885389403
  • Country of Origin:
 Report an error

Discontinued

The tungsten carbide coated cutting edge of this Wolfcraft hole saw is a match for tough materials such as brick, block, breeze block and tile but can still handle light jobs such as plasterboard. It has an integral mandrel and center drill.
  • Category hole saw
  • Material suitability brick/block, tile, plasterboard
  • Supplied: 8mm centre drill TCT
  • Diameter 43 mm
  • Depth of cut 55 mm
  • Material: Tungsten carbide coated
  • Supplied 8mm centre drill TCT
  • Manufacturer's part no.: 3894000
Arbor Included Yes
Blade Material TC coated
Cutting Depth 55mm
Diameter 43mm

Reviews


Be the first to submit a review

Trustpilot