Wolfcraft 5520000 Sack Truck Variable Geometry

Order Code:

55-5717

Brand: Wolfcraft MPN: 5520000 EAN-13: 4006885552005
  • Country of Origin:
  • Not available for Export

Discontinued


Wolfcraft Sack truck. Various handle positions enable optimal tilting and shipping operations. Handles with protective hoops. High resting surface. Ideal for high objects / top-heavy loads. Easy to load due to low loading height. The simple exchange of various containers through the system outclasses wheelbarrow. High resting surface. Ideal for high objects / top-heavy loads. Convertible from its hand truck function into a wheelbarrow with a flick of the wrist. Round transverse rods and rear panel for securing round objects in a tight position. With the shovel lowered ideal for transporting longer objects. Pneumatic tyres for easy and comfortable transporting. Suitable for being used on steps adjustable tilting angle for retaining the load in an optimal position in all situations. Tilt-resistant shipment even of heavy loads. Ideal for heavy garden furniture, firewood, etc..


  • Category: Sack truck
  • Dimensions folded: 610 x 800 x 520mm
  • Dimensions mounted: 610 x 1260 x 550mm
  • Max. Load hand truck function: 150kg
  • Max. Load wheelbarrow function: 200kg
  • Weight: 15kg
  • Manufacturer's part no.: 5520000

Reviews


Be the first to submit a review

Trustpilot