Christmas Opening Hours and Delivery Dates here

Wolfcraft 5548000 Furniture Trolley 300kg Load 5-in-1 Separable Roller

Order Code:

08-3506

Brand: Wolfcraft MPN: 5548000 EAN-13: 4006885554801
  • Country of Origin: Slovak Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £85.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
97 available to back orderBack-order availability date - 10/01/2026

The Wolfcraft 5548000 furniture moving trolley is designed for transporting heavy loads up to 300 kg. It features six swivel casters for excellent maneuverability and measures 565 mm x 390 mm x 960 mm. Ideal for moving furniture and bulky items, this durable trolley is perfect for home and professional use.
Type Furniture moving trolley
Load Capacity 300kg
Number of Wheels 6
Dimensions (L x W x H) 565 x 390 x 960 mm
Height 960mm
Length 565mm
Width 390mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot