Wolfcraft 6197000 Jigsaw Table 300 x 320mm

Order Code:

55-5707

Brand: Wolfcraft MPN: 6197000 EAN-13: 4006885619708
  • Country of Origin:

Discontinued


Change the way you work with your jigsaw with this jigsaw table from Wolfcraft. The jigsaw remains fixed while you guide the work past the blade, and because the cutting line isn't obscured by the body of the jigsaw you have much better control of the cut. Two steel clamps securely fasten the table to any work table with a max. thickness of 60 mm.
  • Category jigsaw table
  • Features: holds the jigsaw still whilst you move the work piece
  • For: maximum blade length 100mm
  • Supplied: with a parallel stop
  • Length 320mm
  • Width 300mm
  • Material: galvanised
  • Supplied with a parallel stop
  • Manufacturer's part no.: 6197000

Reviews


Be the first to submit a review

Trustpilot