Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 6738000 Circular Saw Blade Brown Series 150 x 16mm 20 Teeth

Order Code:  

55-4789

 
Brand: Wolfcraft MPN: 6738000 EAN-13: 4006885673809
  • Country of Origin:

Discontinued


These TCT circular saw blades are from the Wolfcraft Brown Series for making quick, fine rip and cross cuts in wood and manufactured boards such as chipboard. The surface has been ground and the tooth rim is shot-blasted. The teeth are arranged in an alternating pattern.
  • Category circular saw blade
  • Features: alternating teeth, fast, fine cuts
  • Material suitability wood, chipboard
  • For: ripping and cross cutting
  • Teeth: 20
  • Diameter 150mm
  • Kerf: 2.4mm
  • Shank diameter 16mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6738000

Reviews


Be the first to submit a review

Trustpilot