Worksafe CTG28 Core-to-Go Dry Diamond Core Drill Ø28mm x 300mm

Order Code:

94-1471

Brand: Worksafe MPN: CTG28 EAN-13: 5055111208260

Discontinued


Supplied with hex drive adaptor for matched balance and extractor drift. Thick wall body with multi slot extraction and 8mm high diamond segments. High speed drilling when used on lightweight building material such as; soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.) For dry drilling only. Supplied with integral hex shanks.
  • Supplied with hex drive adaptor for matched balance and extractor drift.
  • Thick wall body with multi slot extraction and 8mm high diamond segments.
  • High speed drilling when used on lightweight building material such as
  • soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.)
  • For dry drilling only.
  • Supplied with integral hex shanks.
  • Model No. CTG28
Diameter 28mm
Material Diamond

Reviews


Be the first to submit a review

Trustpilot