Worksafe CTG32 Core-to-Go Dry Diamond Core Drill Ø32mm x 150mm

Standard range
Order Code:

94-1472

Brand: Worksafe MPN: CTG32 EAN-13: 5055111208277
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Supplied with hex drive adaptor for matched balance and extractor drift. Thick wall body with multi slot extraction and 8mm high diamond segments. High speed drilling when used on lightweight building material such as; soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.) For dry drilling only. Supplied with integral hex shanks.
  • Supplied with hex drive adaptor for matched balance and extractor drift.
  • Thick wall body with multi slot extraction and 8mm high diamond segments.
  • High speed drilling when used on lightweight building material such as
  • soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.)
  • For dry drilling only.
  • Supplied with integral hex shanks.
  • Model No. CTG32
Diameter 32mm
Material Diamond

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot