BS EN 166 - Ratchet adjustable headband with brushed nylon comfort band. Suitable for automotive, agricultural and industrial applications.
Model No | SSP11E |
Consumable Parts: (Sold Separately) | SSP11E/R - Replacement Visor |
Lens Type: | Clear |
Nett Weight: | 0.27Kg |
Type | Faceshield |
Lens Colour | Clear |
Lifetime Warranty | No |
---|
Order Code: 89-0514
MPN: SSP12
100 in Stock, despatched in 2 days
Order Code: 89-2883
MPN: SSP11E/R
1 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 94-5198
MPN: SS55V1
1 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In