Site: Industry
Currency: GBP    
Worksafe WSTWA 2P+E 3-Way Adaptor 110V

Worksafe WSTWA 2P+E 3-Way Adaptor 110V

Worksafe
Standard range
Order Code:

94-1873

Brand: Worksafe MPN: WSTWA EAN-13: 5054511780413
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.29   £17.08
Price per unit Ex VAT
50 in Stock, despatched in 2 days

110V 2P+E 3-Way Splitter, 16A.
  • 110V 3-Way Splitter, 16A.
  • Rated IP44.
  • 2P+E Connector.
  • Model No. WSTWA
Type Adaptor
Length N/A
Lifetime Warranty No
No. of Sockets 3
USB Socket No
Voltage 110V

Order Code: 84-2392

MPN: HVD30110V

Sealey
Standard range
Price per unit Ex VAT
1+
£267.39
100 in Stock, despatched in 2 days

Order Code: 94-1860

MPN: EL15110

Worksafe
Standard range
Price per unit Ex VAT
1+
£21.55
100 in Stock, despatched in 2 days

Order Code: 94-3815

MPN: DCD110V

Sealey
Standard range
Price per unit Ex VAT
1+
£316.72
£315.98
100 in Stock, despatched in 2 days

Order Code: 94-4612

MPN: CH30110V

Sealey
Standard range
Price per unit Ex VAT
1+
£142.83
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C