Christmas Opening Hours and Delivery Dates here

WR Rademacher VK C-711-5 Copper HP Stripboard 160 x 100 x 1.5mm 5.08mm Pitch

Order Code:

50-5204

Brand: WR Rademacher MPN: VK C-711-5 EAN-13: 4031909010001
Qty Unit Price (Ex VAT)
2+ £3.94
10+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched same dayAdditional quantity lead time 14 days

The WR Rademacher Copper HP Stripboard 160 x 100 x 1.5mm with 5.08mm pitch has been designed with perforations in and through the conducting paths.


  • 160 x 100 x 1.5mm (L x W x H)
  • HP with Cu.edition
  • Grid pitch 5.08mm
Hole Pitch 5.08mm
Thickness 1.5mm
Base Material Hard paper with copper plating
Length 160mm
Number of Rows 20
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot