X-Fan 60 x 60 x 15/25mm DC Axial Fans 12V/24V, Ball/Sleeve Bearing

X-Fan Brand: X-Fan
<P><STRONG>X-Fan</STRONG> are the professional supplier of cooling fans and offer a range of high-quality sleeve/ball bearing <STRONG>DC axial fans 60 x 60 x 15/25mm </STRONG>which have been manufactured to a high standard. These brushless cooling fans have passed through stringent quality control testing.</P>
  • Both ball/sleeve bearing available
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • Lead wire: UL1007/UL1430 22AWG/24AWG, red positive (+); black negative (-)
Description Image Product Buy Qty Pricing (Ex VAT) Airflow Bearings Dimensions Noise Speed Voltage Operating Temperature Sensor
X-Fan RDH6015S1 60 x 60 x 15mm Axial Fan 12V Sleeve Bearing
X-Fan RDH6015S1 60 x 60 x 15mm Axial Fan 12V Sleeve Bearing
Standard range
Order code: 37-9106
MPN: RDH6015S1

1,293 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £8.97
10+ £7.46
50+ £5.66
100+ £4.84
19.33 Sleeve 60 x 60 x 15mm 35dB(A) 4500rpm 12V -10 to +70°C N/A
X-Fan RDH6025S1 60 x 60 x 25mm Axial Fan 12V Sleeve Bearing
X-Fan RDH6025S1 60 x 60 x 25mm Axial Fan 12V Sleeve Bearing
Standard range
Order code: 37-9107
MPN: RDH6025S1

809 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £8.40
10+ £6.83
50+ £5.44
19.25 Sleeve 60 x 60 x 25mm 28dB(A) 4000rpm 12V -10 to +70°C N/A
X-Fan RDH6025S2 60 x 60 x 25mm Axial Fan 24V Sleeve Bearing
X-Fan RDH6025S2 60 x 60 x 25mm Axial Fan 24V Sleeve Bearing
Standard range
Order code: 37-9109
MPN: RDH6025S2

877 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £8.71
10+ £7.30
50+ £5.49
100+ £4.67
19.25 Sleeve 60 x 60 x 25mm 32dB(A) 4000rpm 24V -10 to +70°C N/A
X-Fan RDH6025B1 60 x 60 x 25mm Axial Fan 12V Ball Bearing
X-Fan RDH6025B1 60 x 60 x 25mm Axial Fan 12V Ball Bearing
Standard range
Order code: 37-9108
MPN: RDH6025B1

190 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £10.76
10+ £8.95
50+ £4.73
19.25 Ball 60 x 60 x 25mm 28dB(A) 4000rpm 12V -10 to +70°C N/A
Part codeVoltageSizeBearing
37-910612V60 x 60 x 15mmSleeve
37-910712V60 x 60 x 25mmSleeve
37-910924V60 x 60 x 25mmSleeve
37-910812V60 x 60 x 25mmBall
37-911024V60 x 60 x 25mmBall


Trustpilot