Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Xergo Flex 360° Rotating Six Arm Monitor Bracket 10" to 19" 45kg Black/Silver

Order Code:  

63-8855

 
Brand: Xergo MPN: 29156C6 EAN-13: 4714427731244
  • Country of Origin: China
  • Not available for Export

Discontinued


This rotating six-arm monitor bracket from Xergo has 2 points of rotation joint, as well as an adjustable height to put screens in 6 optimal viewing position. The telescoping feature allows you to adjust the viewing distance to the monitor as needed. It is adjustable and tiltable to 240° to 105°. Support for screen perfectly suitable for screens of 48cm max. (19in - see below) with a gap between the holes for VESA 75 x 75 or 100 x 100mm.

Other features include:
Managing the internal wiring in the swivel arm
Easy to assemble and disassemble
Fixing for maximum security (C-clamp terminal and eyelet) included in delivery

Suitable for display sizes of: 10, 12, 15.6, 15, 17, 19in


  • Apple-compatible: No
  • Colour: silver/black
  • Distance to wall (max.): 27cm
  • Holder features: 2-in-1 fastener, height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 45kg
  • Max. distance to floor/ceiling: 42cm
  • No. of add-on displays: 6
  • Rotation: 360°
  • Swivel range (left and right): 180°
  • Table thickness (max.): 110mm
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Weight: 10.2kg
  • Materials: aluminium, steel, plastic
  • Manufacturer's part 29156C6
Depth N/A
For Sizes 10 to 19in
Height N/A
Load Capacity 9kg
Rotation 360°
Type Rotating monitor bracket
Width N/A

Reviews


Be the first to submit a review

Trustpilot