Christmas Opening Hours and Delivery Dates here

Xytronic 191 Soldering Iron Thermometer

Order Code:

85-0638

Brand: Xytronic MPN: 191

Discontinued


The Xytronic 191 Soldering Iron Thermometer is ideal for fast and accurate checking of soldering iron tip temperature and for calibrating variable temperature soldering stations.

Equipped with a number of superb features such as the large easy to read digital display, along with the low battery and sensor burn-out indicators, this well-designed thermometer is a clear leader in its field, offering outstanding value.


  • Quick and easy sensor replacement
  • Replacement sensors are available in packs of 10
  • Fast accurate tip temperature measurements using a fine CA wire sensor.
  • Special metal alloy coating resists corrosion and oxidation.
  • Each tester includes 10 Sensors and Ring Plates.
  • 31/2-digit LCD display with battery alarm
  • Includes 9 Volt Battery
  • 200g
  • 160 x 45 x 80mm
Type Thermometer
Application Calibrating Variable Temperature Soldering Station
Height 45mm
Length 80mm
Width 160mm

Questions

*Question functionality currently disabled
Friday, August 28, 2015 | Question by: Rapid Customer | Product code: 85-0638
Q. hi do i need to replace the thermocouple sensor often? if so what is the cost of a replacement? many thanks
A. Hi Nigel, thank you for your question. The thermocouples are delicate rather than anything else so with care will last a while. Spare thermocouples are available in packs of 10 - 85-0639.
Tuesday, July 2, 2013 | Question by: Rapid Customer | Product code: 85-0638
Q. Does this thermometer include a calibration certificate?
A. Hi Dave. Thank you for your question. This thermometer is not supplied with a calibration certificate.

Trustpilot