Xytronic 307B Replacement Soldering Iron 100W

Standard range
Order Code:

85-5897

Brand: Xytronic MPN: 307B
Qty Unit Price (Ex VAT)
1+ £85.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock9 due on 03/02/2025


A spare or replacement 100W soldering iron as supplied with the Xytronic LF-5200 Dual Channel Soldering Station, 85-5895.


  • Xytronic type 307B
Analogue / Digital N/A
Iron Model(s) 307B
Iron Voltage 32V
No. of Outputs N/A
Power Output 100W
Temperature Max 520°C
Temperature Min 100°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 15, 2019 Question by: Rapid Customer | Product code: 85-5897
Q. Hi We have a Xytronic LF-8800 desoldering station. Your site says the replacement soldering iron is a 307A but the one fitted to our station is a 307B. Can you advise which is correct and what is the number for replacement soldering bits Thanks
A. Hi Gary, thank you for your question. We do also offer the 307B which is the 100 watt version, this would likely have been the older version. 85-5492 is the 90 watt version.

Reviews


Be the first to submit a review

Trustpilot