Xytronic 44-510610 B10 Soldering Bit - Chisel 4.8mm

Standard range
Order Code:

85-0986

Brand: Xytronic MPN: 44-510610
Qty Unit Price (Ex VAT)
1+ £7.05
5+ £6.81
10+ £5.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 6 months

A long life, iron-clad copper soldering bit for use with the Xytronic 456DLX (85-1044), the Autotemp 369 (85-1046), the LF-369D (85-1047) and LF-1600 (85-6700).


  • 4.8mm
  • Chisel style
  • Pre-tinned for immediate use
  • Lead-free
  • Xytronic type 44-510610 / B10
For Use With 988, 988D, 137ESD, 136ESD, 136, 379, 107ESD
Length N/A
Tip Range 44-5106XX
Tip Size 4.8mm
Tip Type Chisel
Width 4.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot