Xytronic 456DLX Fume Extractor with 45W Soldering Iron

<P>A temperature-controlled soldering station combined with a fume extraction system, offering a one-piece solution to safer soldering.</P>
  • Soldering iron:
  • ESD safe
  • Electronic temperature controlled, continuously adjustable iron
  • Highly insulated ceramic heater
  • Zero voltage switching
  • Fast heat up and instant heat recovery
  • Click here for a suitable range of long-lasting, iron-clad soldering tips
  • Extractor:
  • 95 to 115CFM flow rate
  • Easy to replace 130 x 130mm activated carbon filter
  • Built in high efficiency, low noise, brushless mini fan
  • Convenient and space saving
  • Click here for replacement filters
  • Supplied complete with soldering iron stand and mains lead fitted with UK 13A plug
  • Xytronic model 456DLX
Description Image Product MPN Pricing (Ex VAT) Buy Qty Analogue / Digital Type Iron Model(s) Iron Voltage No. of Outputs Power Output Temperature Max Temperature Min
Xytronic 456DLX Fume Extractor With Iron
Xytronic 456DLX Fume Extractor With Iron
Standard range
456DLX
1+ £105.06

85 in stock, despatched same dayAdditional 40 due on 17/06/2025
Benchtop extractor
Xytronic 26A140172 Heater Holder Assembly For 85-1044/6/7/8, 85-6702 & 85-1210
Xytronic 26A140172 Heater Holder Assembly For 85-1044/6/7/8, 85-6702 & 85-1210
Standard range
26A140172
1+ £5.85
5+ £4.62
10+ £4.38

8 in stock, despatched same dayAdditional 5 due on 17/06/2025
N/A 253 N/A N/A N/A N/A N/A
Xytronic 28-020225 Barrel For 108ESD & 106V Soldering Irons
Xytronic 28-020225 Barrel For 108ESD & 106V Soldering Irons
Standard range
28-020225
1+ £0.114

5 in stock, despatched same dayContact us for additional stock
N/A 108ESD, 106V N/A N/A N/A N/A N/A
Xytronic 42-030102 Barrel Nut For 108ESD, HF-90 & 106V Soldering Irons
Xytronic 42-030102 Barrel Nut For 108ESD, HF-90 & 106V Soldering Irons
Standard range
42-030102
1+ £1.92

4 in stock, despatched same dayAdditional quantity lead time 6 months
N/A 108ESD N/A N/A N/A N/A N/A
Input voltage220 to 240V AC
Input power45W
Temperature range150 to 480°C (302 to 896°F)
Tip leakageLess than 2mV
Tip to ground resistanceLess than 0.1Ω
Heater insulationGreater than 100MΩ


Trustpilot