Christmas Opening Hours and Delivery Dates here

Xytronic 456DLX Fume Extractor With Iron

Order Code:

85-1044

Brand: Xytronic MPN: 456DLX
Qty Was Unit Price (Ex VAT)
1+ £105.06 £44.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayContact us for additional stock

A temperature-controlled soldering station combined with a fume extraction system, offering a one-piece solution to safer soldering.


  • Soldering iron:
  • ESD safe
  • Electronic temperature controlled, continuously adjustable iron
  • Highly insulated ceramic heater
  • Zero voltage switching
  • Fast heat up and instant heat recovery
  • Extractor:
  • 95 to 115CFM flow rate
  • Built in high efficiency, low noise, brushless mini fan
  • Convenient and space saving
  • Supplied complete with soldering iron stand and mains lead fitted with UK 13A plug
  • Xytronic model 456DLX

Click here for a suitable range of long-lasting, iron-clad soldering tips.

Click here for replacement filters.


Type Benchtop extractor

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 29, 2015 | Question by: Rapid Customer | Product code: 85-1044
Q. Are replacement heating elements available for the 456DLX?
A. Hi Jon, thank you for your question. Please see 85-1052.
Tuesday, July 14, 2015 | Question by: Rapid Customer | Product code: 85-1044
Q. Its states 'Low noise'. What is the exact noise level output of this unit?
A. Hi Chris, thank you for your question. The low noise is just referring to the type of bearing in the motor used in the fan which is brushless which are less noisy than a ball bearing type motor, no decibel measurement is published by the manufacturer.

Reviews

Excellent!

Reviewed by: Andy Manson - Friday, November 30, 2018
A very good piece of kit, the iron heats rapidly and is comfortable and well balanced in the hand, and the extractor/filter is a great bonus. First class service from Rapid Electronics, delivered to Portugal within a couple of days. Very pleased, I'll continue to use this company.

Trustpilot