Xytronic LF-2900 100W Digital Soldering Station

Order Code:

85-6982

Brand: Xytronic MPN: LF-2900

Discontinued


Xytronic's LF-2900, 100W Digital Soldering Station has a digital temperature readout and a soldering temperature range of 100 to 500°C.

Its electronic circuitry maintains the soldering temperature by means of feedback from a temperature sensor located inside the soldering iron itself. The electronic circuitry employs a Zero Voltage switching technique that prevents the generation of voltage and current spikes that could damage sensitive components.

A spare or replacement soldering iron and alternative long-lasting, iron clad, nickel/chrome soldering tips are available to keep your LF-2900 in perfect working order.


  • ESD safe, spike-free circuitry
  • 100W output power for quick warm-up time and fast temperature recovery
  • Auto sleep function saves power and extends tip life
  • Slender, ergonomic soldering iron with rubberised grip
  • Non-burning silicone rubber cable between station and iron
  • Uses Xytronic 44-5106XX series soldering tips
  • Supplied complete with iron stand, tip cleaner and instruction booklet
  • Xytronic type LF-2900
Type Soldering
Analogue / Digital Digital
Iron Model(s) 306K
Iron Voltage 32V
No. of Outputs 1
Power Output 100W
Temperature Max 500°C
Temperature Min 100°C

Reviews


xytronic type LF-2900

Reviewed by: john watson - Friday, January 4, 2019
purchased above item in November last year. this is an excellent build product and worth its weight in gold. lovely lightweight silicone lead on iron makes it much more enjoyable to use in the real world. the unit is heavy in weight a + in my book. warm up time is about nine seconds from cold to 350 c. cannot find fault with this unit and soldering is a real pleasure using this setup. 5 stars *****


Trustpilot