Xytronic LF-2900 Temperature Controlled 100W Digital Soldering Station

<P>Xytronic's LF-2900, 100W Digital Soldering Station has a digital temperature readout and a soldering temperature range of 100 to 500&deg;C.</P><P>Its electronic circuitry maintains the soldering temperature by means of feedback from a temperature sensor located inside the soldering iron itself. The electronic circuitry employs a Zero Voltage switching technique that prevents the generation of voltage and current spikes that could damage sensitive components.</P><P>A spare or replacement soldering iron and alternative long-lasting, iron clad, nickel/chrome soldering tips are available to keep your LF-2900 in perfect working order.</P>
  • ESD safe, spike-free circuitry
  • 100W output power for quick warm-up time and fast temperature recovery
  • Auto sleep function saves power and extends tip life
  • Slender, ergonomic soldering iron with rubberised grip
  • Non-burning silicone rubber cable between station and iron
  • Uses Xytronic 44-5106XX series soldering tips
  • Supplied complete with iron stand, tip cleaner and instruction booklet
  • Xytronic type LF-2900
Description Image Product MPN Pricing (Ex VAT) Buy Qty Analogue / Digital Type Iron Model(s) No. of Outputs Iron Voltage Power Output Temperature Max Temperature Min
Xytronic LF-2900 100W Digital Soldering Station
Xytronic LF-2900 100W Digital Soldering Station
LF-2900
1+ £71.99
Digital Soldering 306K 1 32V 100W 500°C 100°C
Xytronic 307K Replacement Soldering Iron
Xytronic 307K Replacement Soldering Iron
Standard range
307K
1+ £32.69

7 in stock, despatched same dayAdditional quantity lead time 6 months
N/A 307K N/A 32V 100W 500°C 100°C
Input220 to 240V AC, 50Hz
Output32V AC, 100W
Fuse (Slow type)T1A
Temperature range100 to 500°C
Soldering iron307K
Standard tipB01 (44-510601), 0.8mm pointed, 85-0981
Base unit dimensions150 x 145 x 102mm (W x H x D)
Base unit weight2.5kg


Trustpilot