Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Xytronic LF-3200 120W Digital Soldering Station has a digital temperature readout and a soldering temperature range of 200 to 500°C. Its high power and high frequency electronic circuitry maintains the soldering temperature within 3°C by means of a temperature sensor mounted in the head of the heating element which is in close contact with the actual soldering tip of the soldering iron.
The electronic circuitry employs Zero Voltage switching techniques that prevent the generation of voltage and current spikes that could damage sensitive components.
A range of alternative long-lasting, iron clad, nickel/chrome soldering tips are available to keep your Xytronic LF-3200 functioning perfectly.
Click here for suitable Xytronic 44-4130XX series Soldering Tips.
Analogue / Digital | Digital |
---|---|
Iron Model(s) | HF120 |
Iron Voltage | 36V |
No. of Outputs | 1 |
Power Output | 120W |
Temperature Max | 500°C |
Temperature Min | 200°C |