Xytronic LF-4000 200W Soldering Station

Order Code:

85-5889

Brand: Xytronic MPN: LF-4000

Discontinued


The Xytronic LF-4000 is a Temperature-Controlled Digital Soldering Station with a detachable mains cable and a plug-in 200W soldering iron.


  • ESD safe
  • Temperature range 200 to 450°C
  • Temperature selection by means of simple Up and Down buttons
  • Temperature display in either °C or °F
  • Fast warm-up time
  • Optional password temperature setting lock
  • Zero voltage switching prevents damaging voltage spikes
  • Grounded tip - leakage less than 0.4mV
  • Supplied complete with a 3.2mm semi-chisel soldering tip, soldering iron stand with brass tip cleaner and instruction manual
  • Xytronic type LF-4000


Analogue / Digital N/A
Iron Model(s) 400ESD
Iron Voltage 32V
No. of Outputs 1
Power Output 200W
Temperature Max 450°C
Temperature Min 200°C

Reviews


Be the first to submit a review

Trustpilot