Xytronic LF-853D Multi-Function SMD Rework System

Extended range
Order Code:

85-6720

Brand: Xytronic MPN: LF-853D
Qty Unit Price (Ex VAT)
1+ £291.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The Xytronic Multi-Function SMD Rework System LF-853D is designed to handle your most challenging rework & repair jobs while saving you work space with its unique "three in one" design. Specializing in lead free soldering/desoldering, surface mount devices with temperature controlled hot air.

The high-quality Rework Station has been manufactured to perform numerous tasks, while its careful design allows a number of excellent detailed features, for instance, delayed suction eliminates the problem of solder clogging up the tip – a delayed switch feature has been incorporated for the unit that allows the pump to continue sucking for 1.5 seconds after the actuator switch is released.

Overall, the Xytronic Multi-Function SMD Rework System is a superb space and money-saver, in the process representing outstanding value in its field – a true market leader.


  • Heater/Sensor Failed Detection
  • Energy Saver Mode
  • Temperature "Lock-Out" feature
  • ESD Safe and Spike Free Circuitry
  • Delayed Suction
  • Light Weight Soldering Iron
  • Hot Air Function
  • Accessories Included: 2 cleaning Brushes, 1 cooling strip, 1 probe, 4 nozzles, 2 iron holders, hot air gun holder
  • 12kg
  • 900W
Type Rework station
Total Power 900W

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, January 17, 2013 Question by: Rapid Customer | Product code: 85-6720
Q. Could you tell me the diameter of the heat gun. I’m trying to work out if it takes the standard 22mm nozzles.
A. Hi Wayne. Thank you for your question. I have checked the unit and it does take the 22mm nozzles.

Reviews


Be the first to submit a review

Trustpilot