Xytronic LF-8800 Solder and Desolder Station

<P>A combined soldering and desoldering station specially designed for lead-free soldering/desoldering to meet RoHS requirements.</P><P>The station has a built-in vacuum pump and incorporates electronic circuitry which enables the user to set the soldering tip temperature between 150&deg;C (302&deg;F) and 480&deg;C (896&deg;F) and desoldering tip temperature between 300&deg;C (572&deg;F) and 450&deg;C (842&deg;F) without changing tips or heating elements.</P><P>Temperature is maintained within &plusmn;3&deg;C (&plusmn;6&deg;F) of its operating temperature by a thermocouple sensor in the iron. Optional accessories are available separately, including an 80W hot air pencil and an SMD rework tweezer for surface mounting devices.</P>
  • Heater and sensor fail detection and automatic power off
  • Temperature 'lock-out' feature with password
  • ESD safe and spike-free circuitry
  • 'Zero voltage' electronic switching design protects sensitive components
  • Delayed suction helps eliminate the problem of solder clogging up the tip - pump continues sucking for 1.5 seconds after the actuator switch is released
  • Energy saver mode: After 20 minutes of inactivity, the temperature reduces to 150°C, after 40 minutes the power switches to 'sleep mode' which cuts power consumption and extends tip life
  • Iron working option: both soldering and desoldering irons can be used at the same time
  • Supplied complete with soldering and desoldering irons and stands
  • Optional SMD tweezers for SMD chips, SOT, flat pack ICs etc.
  • Optional hot air pencil
  • A wide range of suitable soldering tips are available separately
  • Replacement soldering irons are available separately
  • Xytronic types LF-8800 (station), 307A (iron), DIA100 (desoldering iron)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Application
Xytronic 79ADIA100 Heater For DIA100 32V/100W
Xytronic 79ADIA100 Heater For DIA100 32V/100W
Standard range
79ADIA100
1+ £35.79

3 in stock, despatched same dayAdditional quantity lead time 6 months
Heater DIA100 De-soldering Iron
Xytronic 44-915412 Desoldering Tip 1.2mm For DIA60 DIA80 & DIA100
Xytronic 44-915412 Desoldering Tip 1.2mm For DIA60 DIA80 & DIA100
Standard range
44-915412
1+ £15.22
5+ £14.88

21 in stock, despatched same dayAdditional quantity lead time 6 months
Xytronic 44-915415 Desoldering Tip 1.5mm For DIA60 DIA80 & DIA100
Xytronic 44-915415 Desoldering Tip 1.5mm For DIA60 DIA80 & DIA100
Standard range
44-915415
1+ £15.22
5+ £14.88
10+ £13.60

30 in stock, despatched same dayAdditional quantity lead time 6 months
Xytronic HAP80 Hot Air Pencil For 85-1156 / 85-0566
Xytronic HAP80 Hot Air Pencil For 85-1156 / 85-0566
Standard range
HAP80
1+ £40.94

2 in stock, despatched same dayAdditional quantity lead time 6 months
Input220 to 240V AC, 50Hz
Soldering output100W
Desoldering output100W
Temperature range soldering150°C (302°F) to 480°C (896°F)
Temperature range desoldering300°C (572°F) to 450°C (842°F)
Dimensions105 x 90 x 126mm W x H x D
Weight6.5kg


Trustpilot