Yale Locks B1109 Replacement Rim Cylinder & 2 Keys Polished Brass Finish Box

Standard range
Order Code:

97-5970

Brand: Yale Locks MPN: 631109031025 EAN-13: 5010608910910
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The Yale 1109 series replacement rim cylinders are for use with surface mounted locks, such as nightlatches, operating from a tailbar. They are used to provide key access from one side of a door and are suitable for doors 38mm to 57mm in thickness.

The tailbar can be cut to suit the thickness of the door.

This Yale YALB1109PB Replacement Rim Cylinder comes in Polished Brass

Keyblank No.8
Supplied with two keys
Rim Finish: Polished Brass

Pack: Boxed


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot