Yale Locks BS2 Nightlatch British Standard Lock 40mm Backset Brasslux FinishVisi

Standard range
Order Code:

97-6054

Brand: Yale Locks MPN: 630020005174 EAN-13: 5010609030570
Qty Unit Price (Ex VAT)
1+ £76.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 18/02/2025

Yale's maximum security BS2 nightlatches are British Standard approved to ensure the highest level of security for timber external doors. They are Kitemarked to BS 3621:2007 and are recommended by insurance companies. These security nightlatches have been approved by the Police Secured by Design initiative.

The lock is key operated from the outside and both key and lever handle operation from the inside with the internal handle being lockable for increased security. The latch automatically deadlocks on closing the door and the snib function enables the latch to be held back.

The lock uses a 6 pin high performance cylinder, and has a 20mm bolt which is anti-carding. It also has a 10 year guarantee.

The BS2 nightlatches have a 40mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a glass panelled door

Case Width: 89mm
Case Height: 90mm
Case Depth: 33mm.

This Yale PBS2BLX has a hardened case finished in Brasslux
Supplied with 2 x keys


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot