Yale Locks Value Safe - Medium

Standard range
Order Code:

97-6199

Brand: Yale Locks MPN: YSV/250/DB1 EAN-13: 5010609182217
Qty Unit Price (Ex VAT)
1+ £81.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

The Yale value safe range uses digital keypad code entry with key back-up. These safes offer 10,000 possible combinations using a 3-8 digit programmable code, plus a time lock feature which operates after 3 incorrect entries (20 secs) and 6 incorrect entries (6 minutes).

16mm locking bolts are retracted by the handle once the correct code has been entered or back-up key is used.

LED light indicators - green to open, red for error and Low battery warning. Each safe is supplied with fixings, batteries and 2 keys. This safe also comes with pre drilled holes making it floor fixable.

The Yale Medium Value Safe has the following specification:

External Size: 250 x 350 x 250mm.
Internal Size: 240 x 340 x 240mm.
Weight: 8kg.


Type Safe

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot