Zetex FMMT493 SOT23 NPN Transistor (493)

Standard range
Order Code:

47-3374

Brand: Zetex MPN: FMMT493
Qty Unit Price (Ex VAT)
5+ £0.221
100+ £0.152
1000+ £0.131
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
575 in stock, despatched same dayAdditional quantity lead time 14 days

Medium power transistor from the Zetex FMMT series with silicon planar construction.


  • NPN polarity
  • 100V collector emitter breakdown voltage
  • 120V collector base breakdown voltage
  • 1A collector current
  • 0.5W power
  • 300 DC current gain
  • 150MHz transition frequency
  • SOT-23 case
Type FMMT493
Case SOT-23
Collector Current Cont. 1A
Collector-Emitter Voltage 100V
DC Current Gain (max.) 300
Operating Temperature -55 to +150°C
Power Dissipation 500mW
Transition Frequency 150MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot