Zettler Electronics AZ9571-1C-12DSE PCB Mount Relay 1 CO, SPDT
Image Representative of Range

Zettler Electronics AZ9571-1C-12DSE PCB Mount Relay 1 CO, SPDT

Standard range
Order Code:

59-5304

Brand: Zettler Electronics MPN: 507452 EAN-13: 2050001446398
  • Quickly find another product in this range by Coil Resistance:

    60Ω 960Ω
Qty Unit Price (Ex VAT)
1+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 22/01/2025

A 1A 12V DC SPDT subminiature PCB mounting relay with a sensitive coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • High operating temperature
  • Subminiature size for high density packing
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Resistance 960Ω
Contact Configuration SPDT-CO
Height 10.3mm
Length 12.8mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Width 7.8mm
Coil Voltage (DC) 12V
Switching Current Max 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot