ZF GPTCLS01 Microswitch SPDT 15A 250V AC Long Lever Screw

Order Code:

50-2684

Brand: ZF MPN: GPTCLS01

Discontinued


A single pole double throw micro switch. These microswitches have highly reliable contacts making them suitable for 250V AC power applications.


  • GPTCLS01 micro switch
  • Contact material: Silver alloy
  • Contact configuration: SPDT
  • Terminal: Screw
  • Voltage: 250V AC, 20A
  • RoHS Compliant
Type Microswitch
Action N/A
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 15A

Reviews


Be the first to submit a review

Trustpilot