Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zip Switch LAS2GQH-22E/G/12V/S/P 16mm IP67 Vandal DPDT Green LED Raised S'Steel

Order Code:  

50-6685

 
Brand: Zip Switch MPN: LAS2GQH-22E/G/12V/S/P PCB Symbol, Footprint or 3D Model

Discontinued


A 16mm vandal-resistant switch with stainless steel construction, raised operating button and a green LED indicator.


  • Momentary, non-latching operation
  • DPDT, 2x change-over contacts
  • Silver alloy contacts
  • 250V AC voltage rating
  • 3A current rating
  • Temp range -20 to +55°C
  • Front panel thickness 1 to 10mm
  • IP67 protection
Action On / (on)
Contact Configuration DPDT
Illumination Colour(s) Green
Illumination Type Ring
Max. Current 3A
Type Push-button

Reviews


Be the first to submit a review

Trustpilot