Zip Switch Toggle Switch DPST On-On 250V AC 1.5A

Order Code:

50-0952

Brand: Zip Switch

Discontinued


A DPST switch for centre fastening. The switch has a chrome-plated flip lever. The lever length is 12 mm.


  • DPST, On-On
  • Maintained-Maintained

2 nuts;Lock washer.
Type Toggle switch
Action On / on
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 1.5A

Reviews


Be the first to submit a review

Trustpilot