Christmas Opening Hours and Delivery Dates here
Zona 35-250 Mini Mitre Box Plastic for Zona Saws

Image Representative of Range

Zona 35-250 Mini Mitre Box Plastic for Zona Saws

Order Code:

86-0970

Brand: Zona MPN: 35-250 UPC-12: 792024352509
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
12+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 04/01/2026

A plastic moulded mitre box suitable for use with the Zona range of saws to cut square ends, perfect splices and angled or mitred corners.


  • Adjustable stop and bevelled channel for tubing and dowels
  • Holds material up to 38mm wide and 6.3mm thick
  • 90°, 45°, 60° and 30° angles
  • Suitable for saws with blade thicknesses up to 0.25mm (0.01in)
  • Overall length 165mm
  • Zona type 35-250
Type Mitre box
For Use With Dowels, tubing
Holding Capacity 38mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot