Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.43 |
Life would be a lot tougher without electricity, and nowhere is this more true than in the workshop. Overhead lights make it possible to work all year round and a lead lamp provides illumination in awkward corners. Power tools, including drills, grinders and heaters, take the sweat out of even major repairs, while larger kit, such as compressors and welders, can turn the most humble workshop into a semi-professional set-up. But beware, even in the most organised workshop lurks danger from electrocution.
The Brennenstuhl Compact Circuit breaker plug (RCD) with test and reset button is ideal for use in the home, garage or garden and is recommended for use with all electrical power tools.
Designed to protect the user from the risk of electric shock, RCD Adaptors quickly detect and disconnect the circuit in the event of an earth connection leakage or if a power cable becomes damaged or severed.
Simply plug the Brennenstuhl Compact Circuit breaker plug into a mains socket, connect any mains electrical equipment into the RCD plug, test and reset the circuit using the clearly marked buttons and then use your equipment with the user protected from the risk of electric shock. The Compact Circuit Breaker has a 13A maximum load.
The Compact Circuit breaker plug can in and around the home. So protect your loved ones and give yourself peace of mind that they are safe from danger.
Type | Compact circuit breaker plug (RCD) |
---|---|
Body Material | plastic |
Colour | Orange |
Current Rating | 13A |
Nationality | German |
Voltage Rating | 240V |
To use this facility please Sign In.
Sign In