Site: Industry
Currency: GBP    
Raaco 136730 Shelf Bin 7-1600/40

Raaco 136730 Shelf Bin 7-1600/40

Raaco
Extended range
Order Code:

14-2706

Brand: Raaco MPN: 136730 EAN-13: 5733439136730
Qty Unit Price (Ex VAT)
12+ £8.44
Price per unit Ex VAT
Order in multiples of 12
Available to back orderBack-order availability date - 11/03/2025

Raaco Shelf Bin 7-1600/40 is a strong shelf bin, made from polypropylene (PP) with a handle on the front and rear. The bin is designed for use with raaco shelving system, 400mm Shelf 90-40.

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Colour: Blue
  • Material: Polypropylene (PP)
  • Supply Qty: 1
Type Shelf Storage Bin
Carriage Load 25kg
Height 161mm
Length 465mm
Material Polypropylene
Weight 0.741kg
Width 210mm

Order Code: 14-2702

MPN: 136747

Raaco
Extended range
Price per unit Ex VAT
6+
£12.76
Available to back orderBack-order availability date - 11/03/2025

Order Code: 14-2712

MPN: 111362

Raaco
Extended range
Price per unit Ex VAT
25+
£8.23
Available to back orderBack-order availability date - 11/03/2025

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C