Phoenix Contact 1843282 MCV 1,5/ 8-GF-3,5 8 Way Terminal Block Header 8A 3.5mm
Image Representative of Range

Phoenix Contact 1843282 MCV 1,5/ 8-GF-3,5 8 Way Terminal Block Header 8A 3.5mm

Extended range
Order Code:

52-3844

Brand: Phoenix Contact MPN: 1843282 EAN-13: 4017918112479
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £2.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/12/2024

A PCB mounting feed-through header with screwable flanges for superior mechanical stability.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 8
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 8
Series MCV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot