Site: Industry
Currency: GBP    
WAGO 2002-1211/1000-411 2 Conductor Diode Terminal Block Grey

WAGO 2002-1211/1000-411 2 Conductor Diode Terminal Block Grey

WAGO
Standard range
Order Code:

50-3637

Brand: WAGO MPN: 2002-1211/1000-411 EAN-13: 4045454537654
Qty Unit Price (Ex VAT)
100+ £2.73
Price per unit Ex VAT
Order in multiples of 100
37 available to back orderBack-order availability date - 15/01/2025

A 2-conductor diode terminal block from the WAGO TOP JOB®family with diode 1N4007.

This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Height 32.9mm
  • Depth 48.5mm
  • Width 5.2mm
  • Manufacturer's part 2002-1211/1000-411
Current Rating 0.5A
No.of Ways 2
Termination Push-in Cage clamp
Type Component Terminal block
Voltage Rating 250V
Width 5.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C