Site: Industry
Currency: GBP    
WAGO 283-301 4mm End and Intermediate Plate Grey

WAGO 283-301 4mm End and Intermediate Plate Grey

WAGO
Standard range
Order Code:

58-8342

Brand: WAGO MPN: 283-301 EAN-13: 4017332286374
Qty Unit Price (Ex VAT)
25+ £0.422
Price per unit Ex VAT
Order in multiples of 25
328 available to back orderBack-order availability date - 16/01/2025

WAGO 283-301 4mm wide. End and Intermediate Plate Colour Grey. Pack size 50.
  • Manufacturer part No. 283-301
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 4mm
  • Dimensions, height 45.5mm
  • Weight 5.7g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C