Site: Industry
Currency: GBP    
Ambersil 30251-AA Industrial Degreaser FG 500ml

Ambersil 30251-AA Industrial Degreaser FG 500ml

Ambersil
Standard range
Order Code:

87-0144

Brand: Ambersil MPN: 30251-AA EAN-13: 5017419372135
  • RoHS Compliant
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit Ex VAT
59 in stock, despatched same dayAdditional quantity lead time 4 weeks

Ambersil Industrial Degreaser FG is an innovative blend of solvents that is ideal for applications where fast cleaning is necessary and where it is safe to use low flash point solvents.

It dissolves and removes greases, oils, lubricants, adhesives and contaminants from equipment, machinery, motors and metal parts.


  • NSF A8 and K1 registered (N° 140255 and 140250) for use in food industry
  • Quickly cuts through dirt and grease
  • Fast evaporation minimises downtime and leaves no residues
  • Easy 'in-situ' cleaning with minimal odour
  • Non-corrosive and non-staining
  • Safe on most plastics, coatings and rubbers (test prior to use)
  • Aerosol fitted with 360° spray for use at all angles, even upside down
  • Ideal for electric motors, mechanical brakes and clutches, air tools, pumps, material handling equipment, dies, generators, air conditioners and compressors, wire ropes, sprockets, moulds, chains, bearings, general degreasing, oil removal, etc.
  • Ambersil type 30251-AA
Type Degreaser
Dispensing Method Aerosol
Volume 500ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 09/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C