Site: Industry
Currency: GBP    
Ambersil 30282-AA Brake Cleaner 500ml

Ambersil 30282-AA Brake Cleaner 500ml

Ambersil
Standard range
Order Code:

87-0158

Brand: Ambersil MPN: 30282-AA EAN-13: 5017419371695
  • RoHS Compliant
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £6.91   £6.72
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 4 weeks

Ambersil Brake Cleaner is a powerful cleaner and degreaser for brake and clutch parts. It consists of a non-chlorinated solvent blend, formulated to quickly and safely remove brake fluid, grease, oil and other contaminants from brake and clutch parts. With regular use, Ambersil Brake Cleaner helps brakes last longer and perform better.


  • Effectively removes brake fluid, grease, oil and hardened deposits
  • Reduces disc-brake squeal and clutch chatter
  • Can be applied without disassembly
  • Evaporates quickly and leaves no residue
  • Stable, non-staining and non-corrosive to metals
  • Safe on most plastics, coatings and rubbers (test prior to use)
  • Fitted with a 360° spray for use at all angles, even upside down
  • Perfect for cleaning and degreasing: brake linings, drums, cylinders, brake shoes, disc brake pads, discs, wedge brakes, springs, calipers, clutch discs, etc.
  • Ambersil type 30282-AA
Type Cleaner
Dispensing Method Aerosol
Volume 500ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 09/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C