Site: Industry
Currency: GBP    
Ronseal 30608 Quick Drying Woodstain Satin Deep Mahogany 250ml

Ronseal 30608 Quick Drying Woodstain Satin Deep Mahogany 250ml

Ronseal
Standard range
Order Code:

96-9780

Brand: Ronseal MPN: 30608 EAN-13: 5010214806089
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit Ex VAT
20 in Stock, despatched in 2 days

The Ronseal Quick Drying Woodstain is an easy to apply woodstain that colours, waterproofs and protects all exterior softwood and hardwood. It is highly water repellent and rainproof in just 30 minutes. It resists cracking and peeling and protects the wood from sun damage.

Can be applied to bare or previously stained wood, and is ideal for doors and window frames.

Available in various sizes and colours.

Ronseal Quick Dryinging Woodstain has a semi transparent satin finish and is supplied in a re-sealable tin.

Colour: Deep Mahogany.
Size: 250ml.


Type Preserver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C