Site: Industry
Currency: GBP    
Ambersil 31588-AA Contact Cleaner FG 400ml

Ambersil 31588-AA Contact Cleaner FG 400ml

Ambersil
Standard range
Order Code:

87-0142

Brand: Ambersil MPN: 31588-AA EAN-13: 5017419372067
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.38
12+ £11.02
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

Ambersil Contact Cleaner FG is a highly-effective blend of cleaning solvents which contains no chlorinated solvents, alcohols or Glycol ethers and is safe for use in food processing equipment.

Contact Cleaner FG improves the performance and reliability of electrical and electronic equipment by preventing contact failures or malfunctions by dissolving and rinsing away contaminants which may otherwise hold moisture and cause corrosion or arcing.


  • NSF K2 registered (N° 139627) for use in the food industry
  • Safe for all metal surfaces, most rubbers, plastics and coatings
  • Non-conductive and non-corrosive
  • Fast cleaning action
  • Removes flux traces, light oils and other contaminants
  • Prolongs the life expectancy of components
  • Evaporates completely, leaving no residue
  • Fitted with 360° spray for use at all angles, even upside-down
  • Ideal for quick and efficient cleaning of: PCBs, electrical contacts and switches, tape heads, electrical and electronic assemblies, relays, transistors, condensers, precision instruments, electric motors, communications equipment, etc.
  • Ambersil type 31588-AA

Note: Not for use on live equipment.

Type Contact cleaner
Dispensing Method Aerosol
Volume 400ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 09/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C