Site: Industry
Currency: GBP    
R-TECH 616268 RT2150 General Purpose Power Relay, Non-Latch, SPST-NO, 24VDC 30A

R-TECH 616268 RT2150 General Purpose Power Relay, Non-Latch, SPST-NO, 24VDC 30A

R-TECH
Standard range
Order Code:

61-6268

Brand: R-TECH MPN: 616268 EAN-13: 5053556011377
Qty Unit Price (Ex VAT)
1+ £3.13
10+ £2.82
50+ £2.45
100+ £2.01
500+ £1.77
1000+ £1.53
Price per unit Ex VAT
1,996 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616268 is a 30A, PCB mounting, general purpose, non-latching, power relay.
The relay has high contact capacity, a 24V DC coil, and SPST-NO contact configuration.

Designed for switching control signals within circuits where switching of higher power devices is required.
Its compact dimensions and lightweight construction make it suitable for a wide variety of applications, including automotive circuits, automation control, industrial and domestic appliances, and HVAC systems.


  • Non-Latching
  • Contact Form: 1 Form A (SPST-NO)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Resistance 640Ω
Coil Voltage 24V
Contact Configuration SPST-NO
Height 20mm
Length 31.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 30A
Switching Power 7500VA, 560W
Switching Voltage Max (AC) 250V AC
Switching Voltage Max (DC) 28V
Type Power Relay
Width 27.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C