Site: Industry
Currency: GBP    
R-TECH 616275 RT46F-G General Purpose Power Relay, Non-Latch, SPST-NO, 24VDC 7A

R-TECH 616275 RT46F-G General Purpose Power Relay, Non-Latch, SPST-NO, 24VDC 7A

R-TECH
Standard range
Order Code:

61-6275

Brand: R-TECH MPN: 616275 EAN-13: 5053556018994
Qty Unit Price (Ex VAT)
1+ £1.46
10+ £1.32
50+ £1.14
100+ £0.940
500+ £0.822
1000+ £0.711
Price per unit Ex VAT
3,594 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616275 is a 7A, micro miniature, PCB mounting, general purpose, non-latching, power relay.
The relay has high sensitivity, a 24V DC coil and SPST-NO contact configuration.

Designed for switching control signals within circuits. Its small dimensions make it suitable for a wide variety of applications, including automation control, measurement, and industrial equipment.


  • Miniature Size
  • Slim Case
  • Non-Latching
  • Contact Form: 1 Form A (SPST-NO)
  • Contact Material: Ag Alloy
  • Electrical Life: 30,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Resistance 2880Ω
Coil Voltage 24V
Contact Configuration SPST-NO
Height 14.9mm
Length 20.4mm
Mounting Type PCB
Operating Temperature -30 to +85°C
Switching Current 7A
Switching Power 2500VA, 300W
Switching Voltage Max (AC) 277V AC
Switching Voltage Max (DC) 30V
Type Power Relay
Width 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C