Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.47 |
10+ | £3.12 |
50+ | £2.71 |
100+ | £2.23 |
500+ | £1.95 |
1000+ | £1.69 |
R-TECH 616306 is a 16A, high sensitivity, PCB mounting, general purpose, power relay.
The relay has a 12V DC coil, and SPDT contact configuration.
Designed for switching control signals within circuits. Its compact dimensions and lightweight construction make it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.
Coil Resistance | 267Ω |
---|---|
Coil Voltage | 12V |
Contact Configuration | SPDT |
Height | 20.8mm |
Length | 29mm |
Mounting Type | PCB |
Operating Temperature | -30 to +70°C |
Switching Current | 16A |
Switching Power | 4000VA, 480W |
Switching Voltage Max (AC) | 250V AC |
Switching Voltage Max (DC) | 30V |
Type | Power Relay |
Width | 12.6mm |
To use this facility please Sign In.
Sign In