Site: Industry
Currency: GBP    
WAGO 787-1712 Eco Single Phase 24VDC 2.5A Switched-Mode Power Supply

WAGO 787-1712 Eco Single Phase 24VDC 2.5A Switched-Mode Power Supply

WAGO
Standard range
Order Code:

52-2880

Brand: WAGO MPN: 787-1712 EAN-13: 4055143372466
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This WAGO 787-1712 Eco Single Phase 24VDC 2.5A Switched-Mode Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-26V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.

The unit is also encapsulated, making it ideal for use in control cabinets.

  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK status indication
  • DIN-35 Rail mountable
Type Switched-Mode Power supply
Dimensions 99 x 40 x 90mm
Input Voltage 100 to 240V
Mounting Type DIN-35 rail
No. of Outputs 1
Output Current 2.5A
Output Voltage 22 - 26V
Weight 300g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C