Site: Industry
Currency: GBP    
Sennheiser Hd 598 Hi-Fi Headphones Brown

Sennheiser Hd 598 Hi-Fi Headphones Brown

Sennheiser
Order Code:

60-4025

Brand: Sennheiser MPN: Hd 598 EAN-13: 4044155056082
  • Country of Origin:

Discontinued


These brown hi-fi headphones from Sennheiser provide an impeccable sound quality and unrivalled comfort. With Sennheiser‘s innovative E.A.R. technology, audio signals are directly channelled into the user‘s ears while highly constant, compressed cellulose fleece reduces total harmonic distortions. Additionally, the HD 598 comes with a high-quality leatherette headband and velour ear pads which accentuate the already outstanding listening experience.
  • High quality components for outstanding acoustic performance
  • Special diaphragm geometry reduces intermodulation distortion
  • Eargonomic Acoustic Refinement (E.A.R.) feature enables ideal sound channelling
  • Frequency response 12–38,500Hz
  • Connector: 6.3mm stereo jack with 3.5mm adaptor (both gold plated)
  • Impedance: 50 Ω
  • Cable length: 3m
  • Colour: brown
  • Weight: 270g
  • Manufacturer's part HD 598
Type Over ear open back
Cable length 3m
Colour Brown / white
Frequency Range 12 to 38500Hz
Impedance 50Ω

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C