Site: Industry
Currency: GBP    
SCI R13-270A BLACK Mini Rocker Switch 2p SPST On-off Panel Mount Round 12A 250V

SCI R13-270A BLACK Mini Rocker Switch 2p SPST On-off Panel Mount Round 12A 250V

SCI
Standard range
Order Code:

75-0057

Brand: SCI MPN: R13-270A BLACK
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.21
25+ £1.05
100+ £0.942
500+ £0.865
Price per unit Ex VAT
Order in multiples of 5
8,445 in stock, despatched same dayAdditional quantity lead time 9 months

A low cost nylon SPST On-off rocker switch from SCI.


  • Rated 12A 250V
  • 15.2mm diameter panel cut-out
  • Silver plated brass terminals
  • Snap-in mounting
  • Supplied in black
  • Dimensions 25mm x 19mm diameter
  • UL flame 94V-2 approved

Note: This switch is designed to be terminated by a 4.8x0.8mm female crimp connector. It is not suitable for soldering.
Type Rocker switch
Action On / off
Connection Type 4.8 x 0.8mm connector
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 12A

Order Code: 75-0063

MPN: R13-112A5 WHITE

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.10 £1.05 £0.934 £0.873
210 in stock, despatched same dayAdditional 4,000 due on 11/11/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C