Site: Industry
Currency: GBP    
TruOpto OSW4DK5B61C-PQ 5mm 3V White LED 5800mcd 60°

TruOpto OSW4DK5B61C-PQ 5mm 3V White LED 5800mcd 60°

TruOpto
Standard range
Order Code:

55-1543

Brand: TruOpto MPN: OSW4DK5B61C-PQ
Qty Unit Price (Ex VAT)
5+ £1.05
25+ £0.776
100+ £0.525
500+ £0.324
Price per unit Ex VAT
Order in multiples of 5
2,693 in stock, despatched same dayAdditional quantity lead time 5 months

This 5mm high intensity white LED is suitable for a wide range of applications such as: electronic signs and signals, small area illumination, and back lighting.


  • High luminosity
  • 5mm Round standard directivity
  • Long operational lifetime
  • Superior weather resistance
  • UV Resistant epoxy
  • Housed in a water clear package
LED Colour White
Dominant Wavelength 0.31/0.33Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 5800mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2.9V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,275 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,716 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C